RECOM Power RACD LED Drivers
RECOM Power RACD LED Drivers offer a solution for low-power, solid-state lighting and feature distributed power in the 3W to 60W range to provide the exact amount of power needed for each application. They are an ideal match for many LED arrays such as Cree MPL, MTC, and CXA, as well as arrays from Lumileds (LuxeonS), Bridgelux (RS, EX), Sharp (Mega Zenigata), and other top LED manufacturers. The series is also ideal for use with the Helieon™ lighting module which uses Bridgelux LED arrays, and GE's Infusion module. RECOM Power RACD components are isolated and certified for safety to UL-8750 and EN-61347.Features
- Variety of constant current outputs available
- Universal AC input
- Power factor corrected
- 3kVAC isolation, fused input, and protected output
- Input and output screw terminals
- Additional 5.5mm socket output connection (RACD12/20)
- 3- or 5-year warranty (depending on the version)
- UL8750 listed, EN61347 and EN55015 approved
- Analog dimming (RACD20-D/RACD60)
Applications
- Indoor lighting
- Cabinet lighting
- Recessed lighting
- Street lighting
- High/low bay lighting
- Decorative lighting
- Desk lamps
- Freezer lighting
- Landscape lighting
- Wall lamps
Yayınlandı: 2011-09-06
| Güncellenmiş: 2022-03-11