Rectron MMBD120x 100V Small Signal Diodes

Rectron MMBD120x 100V Small Signal Diodes are fast-switching devices with a 4ns maximum reverse recovery time. These diodes offer high stability, reliability, and low reverse leakage. The MMBD120x small signal diodes feature 350mW power dissipation and 200mA average rectified forward current. These signal diodes include a Green molding compound case material with a matte Tin Lead finish. The MMBD120x small signal diodes are UL 94V-0 flammability rated and available in a SOT-23 package. Typical applications include surge protection, voltage stabilization, and polarity protection.

Features

  • Fast switching device (TRR <4ns)
  • 350mW power dissipation
  • Low reverse leakage
  • High stability
  • High reliability
  • RoHS compliant

Specifications

  • SOT-23 package
  • Matte Tin Lead finish
  • Green molding compound case material
  • UL 94V-0 flammability classification rating
  • MSL-3 per J-STD-020

Applications

  • Surge protection
  • Voltage stabilization
  • Polarity protection

Soldering Parameter Graph

Performance Graph - Rectron MMBD120x 100V Small Signal Diodes

Dimensions

Mechanical Drawing - Rectron MMBD120x 100V Small Signal Diodes
Yayınlandı: 2025-02-26 | Güncellenmiş: 2025-04-14