Rectron P6FMBJ Surface Mount TVS Diodes

Rectron P6FMBJ Surface Mount TVS Diodes are designed with glass passivated chip construction that features excellent clamping capability and low Zener impedance. These diodes operate at 600W peak power dissipation at 1ms, 100A peak forward surge current (IFSM), and -55°C to 150°C operating temperature range. The P6FMBJ TVS diodes feature fast response time, Halogen-free, and are AEC-Q101 qualified.

Features

  • Glass passivated chip construction
  • Excellent clamping capability
  • Low Zener impedance
  • Fast response time
  • AEC-Q101 qualified
  • Halogen-free

Specifications

  • 600W peak power dissipation at 1ms
  • 100A peak forward surge current (IFSM)
  • -55°C to 150°C operating temperature range
  • 5W steady-state power dissipation

Dimensions Diagram

Mechanical Drawing - Rectron P6FMBJ Surface Mount TVS Diodes
View Results ( 90 ) Page
Parça Numarası Çalışma Voltajı Arıza Voltajı Sıkıştırma Voltajı Ipp - Uç Nabız Akımı Vf - İleri Voltaj RoHS - Mouser
P6FMBJ220A-W 185 V 209 V 328 V 1.9 A 5 V Y
P6FMBJ51CA-W 43.6 V 48.5 V 70.1 V 8.6 A 3.5 V E
P6FMBJ100A-W 85.5 V 95 V 137 V 4.5 A 5 V E
P6FMBJ100CA-W 85.5 V 95 V 137 V 4.5 A 5 V E
P6FMBJ10A-W 8.55 V 9.5 V 14.5 V E
P6FMBJ10CA-W 8.55 V 9.5 V 14.5 V 41.4 A 3.5 V E
P6FMBJ110-W 89.2 V 99 V 158 V E
P6FMBJ110A-W 94 V 105 V 152 V E
P6FMBJ110CA-W 94 V 105 V 152 V E
P6FMBJ11A-W 9.4 V 10.5 V 15.6 V 38.5 A 3.5 V E
Yayınlandı: 2021-05-25 | Güncellenmiş: 2022-03-11