Rectron RM150N60HD N-Channel Enhancement Mode Power MOSFET

Rectron RM150N60HD N-Channel Enhancement Mode Power MOSFET uses advanced Trench technology and design to provide excellent RDS(ON) and a low gate charge. This device features good stability and uniformity with high single pulse avalanche energy. The RM150N60HD is ideal for hard-switched and high-frequency circuits, power switching, and uninterruptible power supplies.

The Rectron RM150N60HD N-Channel Enhancement Mode Power MOSFET is available in a compact TO-263-2L package, ideal for space-constrained applications.

Features

  • 60V drain-source voltage (VDS)
  • 150A continuous drain current (ID)
  • 600A pulsed drain current (IDM)
  • 3.6mΩ typical RDS(ON)
  • 163nC total gate charge (Qg)
  • Excellent Qg x RDS(on)
  • 220W maximum power dissipation (PD)
  • 6500pF input capacitance (CISS)
  • 650pF output capacitance (COSS)
  • -55°C To 175°C operating junction and storage temperature range (TJ, TSTG)
  • TO-263-2L package
  • Pb-free lead plating
  • 100% UIS tested

Applications

  • Power switching applications
  • Hard-switched and high-frequency circuits
  • Uninterruptible power supplies

Test Circuits

Package Outline

Mechanical Drawing - Rectron RM150N60HD N-Channel Enhancement Mode Power MOSFET
Yayınlandı: 2022-09-19 | Güncellenmiş: 2022-09-22