Rectron SMAJ Transient Voltage Suppressor Diodes

Rectron SMAJ Transient Voltage Suppressor (TVS) Diodes feature excellent clamping capability, low Zener impedance, and fast response time. These diodes operate at 400W peak power dissipation (PPPM) at 1ms, 1W steady-state power dissipation, and -55°C to 150°C operating temperature range. The SMAJ TVS diodes offer glass passivated chip construction and are available in the DO-214AC package.

Features

  • Glass passivated chip construction
  • Excellent clamping capability
  • Low Zener impedance
  • Fast response time
  • DO-214AC package

Specifications

  • 400W peak power dissipation (PPPM) at 1ms
  • 1W steady-state power dissipation
  • -55°C to 150°C operating temperature range
  • 40A peak forward surge current (IFSM)

Dimensions Diagram

Mechanical Drawing - Rectron SMAJ Transient Voltage Suppressor Diodes

Characteristic Curves

Performance Graph - Rectron SMAJ Transient Voltage Suppressor Diodes
Yayınlandı: 2021-05-28 | Güncellenmiş: 2022-03-11