Red Pitaya SDRlab External Clock Standard Kit
Red Pitaya SDRlab External Clock Standard Kit is designed to be used with an external clock oscillator for RF applications that operate at other frequencies, require a better quality clock, or clock synchronization. This starter kit is tailored for SDR and other RF applications and HF and 50MHz bands. The SDRlab external clock standard kit features no DC coupling and comes with two 16-bit ADCs having 50Ω inputs and 14-bit DACs having 50Ω outputs. This kit has three times bigger dual-core ARM Cortex A9 and Xilinx Zynq 7020 FPGA that provides more real-time processing capabilities. The SDRlab external clock standard kit offers 1Gbit Ethernet connectivity, USB 2.0, and WiFi connectivity using a WiFi dongle.Features
- Tailored for SDR and other RF applications, HF and 50MHz bands
- No DC coupling
- 300kHz (-3dB) minimum RF input frequency
- Comes with two 16 bit ADCs 50ohm inputs and 14-bit DACs 50Ω outputs
- Three times bigger dual-core ARM Cortex A9 and Xilinx Zynq 7020 FPGA
- Bigger FPGA provides more real-time processing capabilities
- Hardware compatible with HPSDR
- Improved distortions, dynamic range, sensitivity, noise, and crosstalk
Kit Contents
- SD card (16GB, class 10)
- Ethernet cable (1m)
- Power supply (5V, 2A)
Yayınlandı: 2021-10-21
| Güncellenmiş: 2022-03-11