Red Pitaya STEMlab 125-14 4-Input Starter Kit
Red Pitaya STEMlab 125-14 4-Input Starter Kit is based on the STEMlab 125-14 board, but instead of two inputs and two output channels, it offers four input channels with improved performance. It comes with Xilinx Zynq 7020 SoC. RF inputs perform better (less crosstalk, noise, and distortion). Switching between internal and external clocks can be done using a jumper or control signal on the extension connector. Users can lock the internal ADC clock to the external reference clock provided through an extension connector upon request.Features
- 4x analog input channels at 125Msps and 14 bits
- RF inputs offer better performance (less crosstalk, noise, and distortions)
- Zynq 7020 SoC offers more processing capabilities and more digital IO pins available on the extension connector
- Switching between internal and external clocks can be done using a jumper or control signal on the extension connector
- Possibility to lock internal ADC clock to external reference clock provided through extension connector available upon request
Applications
- Oscilloscopes and signal generators
- Spectrum analyzers
- DC and frequency calibrations
Kit Contents
- Red Pitaya STEMlab 125-14 4-input board
- SD card (16GB, class 10)
- Ethernet cable (1m)
- Power supply (5V, 2A)
Videos
Yayınlandı: 2023-03-22
| Güncellenmiş: 2023-07-06