Red Pitaya STEMlab 250-12 OEM Kit
Red Pitaya STEMlab 250-12 OEM Kit is a test and measurement platform that provides a low-cost alternative to expensive measurement and control instruments. The STEMlab 250-12 can be used as an oscilloscope, spectrum analyzer, or logic analyzer. Red Pitaya STEMlab 250-12 is based on a two-channel, 250Msps 12-bit signal acquisition and two-channel 250Msps 14-bit signal generator module, with a Xilinx Zynq-7020 Dual-Core Arm® Cortex®-A9 CPU and FPGA, 1GB DDR memory, and 1Gbit Ethernet connectivity. Small and portable, the device offers the benefits of remote access, with a web app user interface accessible through Ethernet or Wi-Fi®.The STEMlab 250-12 features 12-bit A/D converter resolution and channel isolation of >60dB (DC to 100MHz), ensuring accuracy and quality of the signal. There are two input ranges of ±1V and ±20V. Outputs can generate signals ranging from DC to 60MHz frequency, with output voltage ranging from ±5V for a 50Ω load to ±10V for high impedance loads.
Signal capture is fast, with rise/fall time of 13ns, input 1/20, and 11ns input 1/1. The STEMlab 250-12 includes a wide range of interfaces. including USB, SPI, I2C, and 16 GPIOs. The device also boasts four additional slow analog inputs and outputs.
The STEMlab 250-12 is offered as an OEM module or in a custom-designed aluminum chassis.
Features
- Dual-Core Arm Cortex-A9 MPCore processor
- Xilinx Zynq 7020 FPGA
- 1GB (8Gb) RAM
- Micro SD up to 32GB system memory
- 41cm x. 14.5cm x 9cm in dimension
- Connectivity
- 1Gbit Ethernet
- 2x USB 2.0
- Wi-Fi using dongle
- RF inputs
- 2x channels
- 250MS/s sample rate
- 12-bit ADC resolution
- ±1V/±20V full-scale voltage range
- AC/DC input coupling
- DC to 60MHz bandwidth
- 1MΩ input impedance
- RF outputs
- 2x channels
- 250MS/s sample rate
- 14-bit ADC resolution
- 50Ω load impedance
- 10V/17ns typical rising/falling times
- DC to 60MHz bandwidth
- Extension connector
- 16x digital I/Os
- 4x channel analog inputs, 0 to 3.5V, 12bit
- 4x channel analog outputs, 0 to 1.8V, 12bit
- I2C, SPI, and UART communication interfaces
- -4V, +3.3V, and +5V available voltages
- Synchronization
- Trigger input through a BNC connector
- Daisy chain connection over a SATA connection
- Reference clock input through a BNC connector
Applications
- Oscilloscopes and signal generators
- Spectrum analyzers
- Bode analyzers
- LCR meters
- Calibration
Yayınlandı: 2020-02-27
| Güncellenmiş: 2024-06-24