Red Pitaya STEMlab 65-16 TI Board

Red Pitaya STEMlab 65-16 TI Board is built around the Texas Instruments ADC3663 dual-channel 16-bit, 65MSps analog-to-digital converter (ADC), optimized for ultra-low-power and low-noise operation. This board uses key TI components to deliver high precision and ultra-low jitter performance in a compact form factor. In addition to the TI ADC3663, the board includes TI's DAC2904Y dual-channel digital-to-analog converter (DAC), TI's LMK03318 programmable ultra-low jitter clock generator, RF inputs and outputs, and a Xilinx Z7020 field-programmable gate array (FPGA). Red Pitaya STEMlab 65-16 TI Board is designed for advanced signal processing applications across photonics, lab automation, and sensing.

Features

  • Leverages key components from TI
  • High precision
  • Low power consumption
  • Ultra-low jitter performance
  • Compact form factor

Applications

  • Advanced signal processing
  • Photonics
  • Sensing
  • Lab automation

Specifications

  • TI ADC3663 dual-channel 16-bit, 65MSps ADC, optimized for low-noise and ultra-low-power operation
  • TI DAC2904Y 14-bit, 125MSps dual-channel DAC
  • TI LMK03318 programmable ultra-low jitter clock generator
  • 2 RF inputs (125MSps 14-bit or 62.5MSps 16-bit with DC coupling)
  • 2 RF outputs (125MSps 14-bit)
  • Xilinx Z7020 FPGA with CPU and Ethernet connectivity
Yayınlandı: 2025-06-26 | Güncellenmiş: 2025-12-10