ReFLEX CES Ares Agilex™ 7 SoC F-Series System-on-Module (SoM)
ReFLEX CES Ares Agilex™ 7 SoC F-Series System-on-Module (SoM) is based on the Intel® Agilex 7 SoC F-Series FPGA. The FPGA offers flexibility and high-performance capabilities, allowing developers to efficiently implement complex algorithms and integrate multiple operations onto a single chip. This results in reduced power consumption and enhanced system performance and technology.
The ReFLEX CES Ares Agilex 7 SoC F-Series system-on-module (module SoM) is available with an active heatsink with a heat spreader and fan and is specially optimized for embedded applications. Using the module for an embedded system can facilitate the design process and reduce time-to-market by supplying pre-built, tested components that can be easily integrated into a system.
The SoM is ideal for bioscience and instrumentation, quantum computing, radar systems, electronic warfare, and satellite communication applications.
Features
- AGF012 / 027
- PCIe Gen4 x8 root complex
- PCIe Gen4 x16 endpoint
- Quad-Core Arm® Cortex® A-53
- 84x LVDS and 135 FPGA GPIOs
- 32 transceivers at 32Gbps NRZ OR up to 16 transceivers at 58Gbps PAM4
- Industrial temp grade
- Long-term supply
Applications
- Bioscience and instrumentation
- Quantum computing
- Radar systems
- Electronic warfare
- Satellite communication
- Customizable markets
Block Diagram
Overview