ReFLEX CES RXCVER-CBD0SA Vulcan Versal™ SoC Carrier Board
ReFLEX CES RXCVER-CBD0SA Vulcan Versal™ Prime / AI Edge System-on-Chip (SoC) Carrier Board features PCIe Gen4 x8 connectivity and high-speed links up to 25Gbps. The ReFLEX CES RXCVER-CBD0SA board provides versatile interfaces, including QSFP28, FMC+, and Ethernet. The board offers integrated NVMe storage (1TB) and robust industrial-grade operation from -40°C to +85°C. Target applications include aeronautics and radar systems. The Vulcan carrier board is fully compatible with the Vulcan module.
Features
- Connectors
- 8x PCIe Gen4
- MCIO
- PS interfaces - high-speed links up to 25Gbps
- Communication interfaces
- 1x μUSB for UART and JTAG
- 1x μUSB for USB 2.0 host and device
- 1x Ethernet at 100Mbps
- 2x MCIO
- 1x QSFP28
- 1x FMC+
- 1x JTAG
- 2x CAN 2.0B
- Phy CAN
- Phy Ethernet
- Phy USB
- NVMe BGA, 1To
- 233.35mm x 160mm size
- -40°C to +85°C operating temperature range
- Compliance
- Fully compatible with the Vulcan module
- RoHS and REACH compliant
Applications
- Bioscience and instrumentation
- Quantum computing
- AI vision analytics
- Embedded airborne systems
- Radar systems
- Military
Block Diagram
Yayınlandı: 2026-04-22
| Güncellenmiş: 2026-04-28