ReFLEX CES Sargon Stratix® 10 GX Development Kit

ReFLEX CES Sargon Stratix® 10 GX Development Kit provides an out-of-the-box experience with a best-in-class compact hardware platform and an efficient, intuitive software environment. ReFLEX CES Sargon Stratix® 10 GX Development Kit operates over a 0°C to +40°C temperature range and is available with board dimensions of 254mm x 111.5mm. The Stratix development kit targets markets including high-performance computing, IP, and ASIC prototyping.

Features

  • 0°C to +40°C operating temperature range
  • 254mm x 111.5mm board dimensions
  • Dual slot PCIe
  • 240W maximum power supply

Kit Contents

  • Sargon Stratix 10 GX FMC + DevKit
  • Power adapter (US, UK, EU, and JP) and micro USB 2.0 cable
  • PDF documentation
  • FMC interface control Excel sheet
  • Board test design files are available under FTP after the creation of a user account
  • Quartus Prime Pro DKE
  • Mechanical files (DWF/STEP models and 2D drawings)

Block Diagram

Block Diagram - ReFLEX CES Sargon Stratix® 10 GX Development Kit
Yayınlandı: 2020-09-08 | Güncellenmiş: 2024-04-12