ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC SoM Carrier Board

ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC SoM Carrier Board is based on the Xilinx® UltraScale™ MPSoC architecture. The Zeus Carrier Board integrates a 64-bit quad-core and dual-core Arm® Cortex-R5 based processing system (PS) and Xilinx programmable logic (PL) UltraScale architecture. REFLEX CES has selected the Zynq ultrascale+ MPsoC FPGA for its ever-unmatched performances, as well as for its lower system power architecture. The Zynq Ultrascale+ MPsoC FPGA is more innovative and optimized for differentiation, analytics, and control.

Specifications

  • Dual FMC+ connectors
    • FMC+ HPC: 16 transceivers @12.5Gbps, 58x LVDS, 44x SE
    • FMC+ LPC: 16 transceivers @12.5Gbps, 34x LVDS
  • PS Interfaces
    • 1x GbE, I2C, SPI
    • 2x USB2.0 Type-A, USB3.1 Type-C, DP Out
    • 43x MIO: 2 x 20 header Raspberry Pi HAT pinout
    • M.2 NVMe interface (M.2 NVMe drive not provided)
  • Misc.
    • RTC battery holder
    • On-board E2PROMS (BMC I2C, PS I2C)
  • Communication Interfaces
    • FPGA= USB to JTAG
    • BMC= USB to UART
    • PS= USB to UART
  • -40°C to +85°C (except RTC battery) Operating temperature
  • 170mm x 233.35mm Board dimensions
  • Compliance
    • Fully compatible with Zeus Zynq® UltraScale+™ module
    • RoHS/REACH compliant
    • UL certified
  • ISO9001 Facility

Applications

  • Software-defined radio
  • Radar systems
  • Electronic warfare
  • High precision measurement

Kit Contents

  • Carrier board of the Zeus Zynq UltraScale+ MPSoC module
  • Power supply and cables (US, UK, EU, JP), micro-USB cable
  • Board Support Package (to download from our online technical support):
    • Starter Guide, Module and carrier board Reference Manuals
    • HDL Test Designs by an interface (Vivado 2020.2 version)
    • Linux Kernel & Linaro optimized distribution, U-boot bootloader, test scripts
    • Mechanical drawings, assembly files
    • Interconnect pinout file
    • Carrier board schematics, carrier board design guide

Layout

ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC SoM Carrier Board

Block Diagram

Block Diagram - ReFLEX CES Zeus Zynq® UltraScale+™ MPSoC SoM Carrier Board
Yayınlandı: 2021-09-28 | Güncellenmiş: 2022-03-11