Rego Electronics CFexpress Card Connectors
Rego Electronics CFexpress Card Connectors offer a 0.5A current rating, 5VDC voltage, and -25°C to +85°C operating temperature range. These connectors are based on the proven PCIE® interface and the highly efficient NVM Express® stack, making them ideal for applications requiring high throughput and low latency in a small enclosed form factor. Rego Electronics CFexpress Card Connectors are provided in a smaller enclosed package with 38.5mm x 29.8mm x 3.8mm dimensions.Features
- Interface: PCIE Gen3, up to 2 lanes
- NVM EXPRESS 1.2 stack
- Available for right-angle top mount
- Saves PCB space
- Well-designed card-locking mechanism
- High quality
- High reliability
Applications
- Digital still cameras
- Consumer products
- Personal computers
- Servers
- Industrial-based computers
Specifications
- 0.5A DC current rating
- 5VDC voltage rating
- Media is tested for 12,000 insertion / extraction cycles
- 500VRMS/min. DW voltage rating
- -25°C to +85°C operating temperature range
- 38.5mm x 29.8mm x 3.8mm dimensions
Yayınlandı: 2021-06-07
| Güncellenmiş: 2022-03-11