Rego Electronics CFast Card Connectors
Rego Electronics CFast Card Connectors are space-saving connectors with a short entry path. The connectors feature a faster card connection with locking capability. Rego Electronics CFast Card Connectors provide a UL 94V-0-rated plastic housing and operate within a -40°C to +85°C temperature range. The CFast connectors are RoHS-compliant and ideal for automation, industrial computing, gaming, network appliances, and embedded board applications.Features
- Space-saving connector
- Shorter entry path
- Faster connection with locking capability
- Easy removal
- -40°C to +85°C operating temperature range
- UL 94V-0 rated plastic housing
- RoHS compliant
Applications
- Automation
- Industrial computing
- Gaming
- Network appliance
- Embedded board
- Point-of-sale (POS)
Additional Resources
Yayınlandı: 2023-11-29
| Güncellenmiş: 2024-01-22