Rego Electronics HDMI 2.1 A Type Connectors

Rego Electronics HDMI 2.1 A Type Connectors feature various mounting orientations for application flexibility: right-angle, upright, and midplane mount reverse. The connectors offer an HDMI 2.1 A type connection capability, supporting 4K, 8K, and 10K resolution and dynamic high dynamic range (HDR) displays. Some of the HDMI 2.1 connectors have EMI-proof springs. The Rego Electronics HDMI 2.1 A Type Connectors are ideal for various display applications, including digital signage, industrial computing, point-of-sale (POS) equipment, medical, and more.

Features

  • Right-angle, upright, and midplane mount reverse mounting options
  • Supports 4K, 8K, and 10K resolution
  • Supports dynamic HDR
  • EMI-proof springs (model dependent)
  • 0.5A current rating
  • -40°C to +85°C operating temperature range

Applications

  • Digital signage
  • Industrial computing
  • POS
  • Medical
  • STB
  • Displays
  • Docking adapters
  • KVM switches

HDMI 2.1 A Orientations

Infographic - Rego Electronics HDMI 2.1 A Type Connectors
Yayınlandı: 2024-07-31 | Güncellenmiş: 2024-08-08