Rego Electronics PCI Express (PCIe) Gen 5 Connectors

Rego Electronics PCI Express (PCIe) Gen 5 Connectors feature support for Gen 5 processors and various position configurations, including x1, x4, x8, and x16 standard links. The connectors have a 1mm pitch to enable PCIe signaling design and support 32GT/s. The PCIe connectors are backward-compatible with each generation, including Gen 4 (16GT/s), Gen 3 (8GT/s), Gen 2 (5GT/s), and Gen 1 (2.5GT/s). The Rego Electronics PCIe Gen 5 Connectors operate with better system application and higher bandwidth, making them suitable for various computing applications. Typical applications include data centers, artificial intelligence (AI), servers, embedded systems, and more.

Features

  • Supports Gen 5 (32GT/s) processors
  • Various position configurations
    • x1 standard links (36 positions)
    • x4 standard links (64 positions)
    • x8 standard links (98 positions)
    • x16 standard links (164 positions)
  • 1mm pitch enables PCIe signaling designs
  • Mating interface backward-compatible with each generation
  • PA10T, UL 94V-0 flammability-rated housing
  • LCP, UL 94V-0 flammability-rated cap
  • Copper alloy contacts
  • Stainless steel EMI
  • Brass harpoon
  • Nickel plating

Applications

  • Data centers
  • High-performance computing
  • AI
  • Automotive
  • Servers
  • Storage
  • Workstations
  • Embedded systems
  • Industrial computers
  • Routers
  • Desktop PCs
  • Test and measurement

Specifications

  • 1.15N max insertion force per contact pair
  • 0.15N min withdrawal force per contact pair
  • 3.43N min contact retention force per contact
  • 50-cycle durability
  • 1.1A current rating
  • 30mΩ max contact resistance
  • 1000MΩ min insulation resistance
  • 500VAC dielectric withstanding voltage
  • -55°C to +105°C operating temperature range
Yayınlandı: 2024-07-31 | Güncellenmiş: 2024-08-08