Rego Electronics USB 3.1 Type C Connectors
Rego Electronics USB 3.1 Type C Connectors are designed to support fast-changed designs with increased data transfer rates. The connectors feature a compact, slim 2.6mm profile, which is ideal for the miniaturization of industrial and consumer electronics. The USB connectors offer a multi-compatibility capacity, supporting HDMI, VGA, and DisplayPort via built-in protocols. The Rego Electronics USB 3.1 Type C Connectors provide a fast data rate of up to 10Gbps and are backward compatible with USB 3.0 and USB 2.0. The connectors are ideal for various applications, including industrial computing, handheld/portable devices, automotive, infotainment, and storage uses.Features
- Supports fast-changed data transfer designs
- Compact form factor, slim profile
- Fast plugging
- 2x faster data rate, up to 10Gbps
- Backward compatible with USB 3.0 and USB 2.0
- Multi-compatibility
- HDMI
- VGA
- DisplayPort
Applications
- Industrial computing
- Handheld device
- Portable device
- Automotive
- Infotainment
- Storage
Product Drawing
Yayınlandı: 2024-07-31
| Güncellenmiş: 2024-08-08