Rego Electronics Forged Heat Sinks
Rego Electronics Forged Heat Sinks offer a high aspect ratio of up to 1:100, increasing the surface heat dissipation area. The fin and base are a one-piece construction, providing an integral forming piece. The design of these forged heat sinks ensures no taper fins and improved smooth airflow. These Rego Electronics heat sinks include a wide range of patterns, such as line fins, pin fins, and elliptical fins.Features
- 7mm x 7mm to 117mm x 61mm standard sizes
- Fins and base are a one-piece construction - an integral forming piece
- Up to a 1:100 high aspect ratio - increases the surface heat dissipation area
- Aluminum alloy, pure aluminum, copper, and copper-based with aluminum fin materials
- Ensures no taper fins and improves smooth airflow
- High material density for increased thermal conductivity
- Wide range of geometric patterns available, including line fins, pin fins, and elliptical fins
Applications
- Power supplies
- Lighting
- Telecommunications
- Automotive electronics
- Medical equipment
- Industrial
Yayınlandı: 2025-02-06
| Güncellenmiş: 2025-02-11