Rego Electronics SlimSAS Cable Assemblies

Rego Electronics SlimSAS Cable Assemblies feature a 34AWG to 30AWG wire gauge and come in cable lengths of either 300mm or 1000mm. These cable assemblies have 74 positions and are offered in SAS cable and PCIe cable types. SlimSAS cable assemblies are ideal for networking equipment, telecommunications, high-performance computing, and storage applications. Rego Electronics SlimSAS Cable Assemblies provide excellent SI performance, flexible cable routing, and have 4x, 6x, 8x, and 12x channel options. 

Features

  • Excellent SI performance (SAS 4.0/PCIe Gen 4)
  • Flexible cable routing
  • 4x, 6x, 8x, and 12x channel options
  • Optional plug orientations
  • 250 mating cycles
  • RoHS compliant

Applications

  • Servers/storage
  • Networking equipment
  • Telecommunications
  • High-performance computing
Yayınlandı: 2022-10-10 | Güncellenmiş: 2022-10-18