RELOC Brick-ML System-on-Module
RELOC Brick-ML System-on-Module (SoM) is a compact, low-power embedded board for high-performance machine learning at the edge. The Brick-ML SoM is designed as a building block for seamless integration into final products, featuring onboard computing, sensing, and communication capabilities. RELOC Brick-ML accelerates development, reducing time to market by offering an integrated kit for custom development and pre-trained Edge ML models.Features
- 32-bit Arm® Cortex®-M33 core with FPU
- 200MHz clock speed
- Up to 2MB code flash memory, 8KB data flash, and 512KB RAM
- 128Mbit onboard serial flash
- BLUETOOTH® 5.1 core specification compliant Bluetooth Low Enegery transceiver and link layer
- USB 2.0 full-speed device connector
- Ethernet 10/100, USB 2.0 high-speed, CAN, UART, I2C, SPI expansion pinout
Applications
- Embedded machine learning
- Inference at the Edge
- Gesture recognition
- Voice and sound classification
- Environmental conditions automatic analysis
- Connected intelligent sensors
Specifications
- 40mm x 23mm x 5mm dimensions (RM-BML-1U)
- 2.5V to 5V power supply
- 1µA standby current
- -40°C to +85°C operating temperature range
Edge Impulse Resources
Videos
Additional Resources
Yayınlandı: 2023-09-15
| Güncellenmiş: 2024-04-01