Renaissance Drop-In Circulators
Renaissance Drop-In Circulators feature a design that allows for quick and easy integration into printed circuit boards (PCBs). The 3G2NEG is a high-power UHF drop-in circulator with a frequency range of 890MHz to 928MHz, while the 3G9BE is a broadband Ku-band circulator with a frequency range of 12GHz to 18GHz. Drop-in circulators offer low insertion loss, high isolation, and high VSWR for improved system stability and reduced signal distortion. Renaissance Drop-In Circulators provide stability over a wide temperature range, making them suitable for radar systems and wireless infrastructure.
Features
- High-power performance within the UHF-Band - 3G2NEG
- Full coverage of the Ku-Band - 3G9BE
- High isolation
- Low insertion loss
- High VSWR for improved system stability and reduced signal distortion
- Wide operating temperature range
- Drop-in, compact design for easy integration
Applications
- Radar systems
- Satellite communication
- Wireless infrastructure
- Military electronics
Specifications
- 3G2NEG
- 890MHz to 928MHz frequency range
- 23dB minimum isolation
- 0.2dB typical insertion loss
- 2000W FWD power
- +10°C to +60°C operating temperature range
- 1.25" x 1.25" x 0.37" package size
- 3G9BE
- 12GHz to 18GHz frequency range
- 16dB typical isolation
- 0.6dB typical insertion loss
- 50W CW power
- -40°C to +80°C operating temperature range
- 0.50" x 0.50" x 0.18" package size
Yayınlandı: 2025-11-06
| Güncellenmiş: 2026-01-14