Renesas / Dialog DA7217-EVAL Codec Evaluation Board

Renesas / Dialog DA7217-EVAL Codec Evaluation Board has been designed to allow measurement and evaluation of the DA7217 device. The evaluation board connects to the Digital IO Board for USB control and for digital audio input/output via the digital audio interface. All analog audio codec functionalities are contained within the evaluation board. The evaluation board is supplied with a USB memory stick containing various documents and a GUI to allow the user to control the DA7217. The GUI is called SmartCanvas™. SmartCanvas uses a simple graphical interface, allowing the DA7217 to be controlled via a USB port of a PC. The evaluation board has a number of jumper links to enable the user to change the system configuration and to allow them to make appropriate measurements. In reality, only a few jumper links are required to be altered for standard operations of the device.

Features

  • Connects to the digital IO board for USB control
  • Digital audio interface for digital audio input/output connection
  • Contains all analog audio codec functionalities
  • USB stick contains documents and SmartCanvas™ GUI
Yayınlandı: 2017-03-28 | Güncellenmiş: 2023-04-25