Renesas / Dialog DA14580 Low Power Bluetooth Smart SoC

Renesas / Dialog DA14580 Low Power BLUETOOTH® Smart® SoC (System on Chip) is a fully integrated transceiver and a baseband processor. It gives the freedom to develop Bluetooth 4.1 applications without compromise. As part of Dialog's SmartBond™ family, the DA14580 is easy to design in and supports fully hosted applications. It is supported by a complete development environment and Dialog's SmartSnippets™ software and is available in fully-certified, small-form-factor modules that accelerate time to market and without the need for extensive RF experience.

Features

  • Complies with Bluetooth V4.1, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STD-T66 (Japan)
  • Processing power:
    • 16MHz 32-bit ARM Cortex-M0 with SWD interface
    • Dedicated Link Layer Processor
    • AES-128 bit encryption Processor
  • Memories:
    • 32kB One-Time-Programmable (OTP) memory
    • 42kB System SRAM
    • 84kB ROM
    • 8kB Retention SRAM
  • Power management:
    • Integrated Buck/Boost DC-DC converter
    • P0, P1, P2, and P3 ports with 3.3V tolerance
    • Easy decoupling of only 4 supply pins
    • Supports coin (typ. 3.0V) and alkaline (typ. 1.5V) battery cells
    • 10-bit ADC for battery voltage measurement
  • Digital controlled oscillators:
    • 16MHz crystal (±20ppm max) and RC oscillator
    • 32kHz crystal (±50ppm, ±500ppm max) and RCX oscillator
    • General purpose, Capture and Sleep timers
  • Digital interfaces:
    • General-purpose I/Os: 14 (WLCSP34 package), 24 (QFN40 package), 32 (QFN48 package)
    • 2 UARTs with hardware flow control up to 1 MBd
    • SPI+™ interface
    • I2C bus at 100kHz, 400kHz
    • 3-axes capable Quadrature Decoder
  • Analog interfaces:
    • 4-channel 10-bit ADC
  • Radio transceiver:
    • Fully integrated 2.4GHz CMOS transceiver
    • Single wire antenna: no RF matching or RX/TX switching required
    • Supply current at VBAT3V
      • TX: 3.4mA, RX: 3.7mA (with ideal DC-DC)
    • 0dBm transmit output power
    • -20dBm output power in "Near Field Mode"
    • -93dBm receiver sensitivity
  • Packages:
    • WLCSP 34 pins, 2.436mm x 2.436mm
    • QFN 40 pins, 5mm x 5mm
    • QFN 48 pins, 6mm x 6mm

Applications

  • Human interface devices
  • Health and fitness
  • Medical
  • Proximity and beacons
  • Smart home

Videos

Block Diagram

Block Diagram - Renesas / Dialog DA14580 Low Power Bluetooth Smart SoC
Yayınlandı: 2015-10-26 | Güncellenmiş: 2023-06-01