Renesas / Dialog DA14581 Low Power BLUETOOTH Smart SoC
Renesas / Dialog DA14581 Low Power BLUETOOTH® Smart SoC is a small, low power, and integrated BLUETOOTH® Smart solution for A4WP wireless charging and HCI applications. It is an optimized version of the outstanding DA14580 SoC. Fast boot time for the Power Receiving Unit (PRU) and 8 connections for the Power Transmitting Unit (PTU) make the DA14581 a perfect solution for A4WP. The optimized code for HCI, which fits into the DA14581's OTP memory, enables you to create a pre-programmed HCI device. It has a fully integrated radio transceiver and a baseband processor for Bluetooth Smart. It can be used as a standalone application processor or as a data pump in hosted systems.Features
- Complies with Bluetooth V4.1, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US), and ARIB STD-T66 (Japan)
- Supports up to 8 Bluetooth Smart connections
- Fast cold boot in less than 30ms
- Processing power:
- 16MHz 32-bit ARM Cortex-M0 with SWD interface
- Dedicated Link Layer Processor
- AES-128 bit encryption Processor
- Memories:
- 32kB One-Time-Programmable (OTP) memory
- 42kB System SRAM
- 84kB ROM
- 8kB Retention SRAM
- Power management:
- Integrated Buck/Boost DC/DC converter
- P0, P1, and P2 ports with 3.3V tolerance
- Easy decoupling of only 4 supply pins
- Supports coin (typ. 3.0V) and alkaline (typ. 1.5V) battery cells
- 10-bit ADC for battery voltage measurement
- Digital controlled oscillators:
- 16MHz crystal (±20ppm max) and RC oscillator
- 32kHz crystal (±50ppm, ±500ppm max) and RCX oscillator
- General purpose, Capture and Sleep timers
- Digital interfaces:
- Gen. purpose I/Os: 14 (WLCSP34), 24 (QFN40)
- 2 UARTs with hardware flow control up to 1MBd
- SPI+™ interface
- I2C bus at 100kHz, 400kHz
- 3-axes capable Quadrature Decoder
- Analog interfaces:
- 4-channel 10-bit ADC
- Radio transceiver
- Fully integrated 2.4GHz CMOS transceiver
- Single wire antenna: no RF matching or RX/TX switching required
- Supply current at VBAT3V
- TX: 3.4mA, RX: 3.7mA (with ideal DC-DC)
- 0dBm transmit output power
- -20dBm output power in "Near Field Mode"
- -93dBm receiver sensitivity
- Packages:
- WLCSP 34 pins, 2.436mm x 2.436mm
- QFN 40 pins, 5mm x 5mm
Applications
- Wireless charging (A4WP)
- HCI
Block Diagram
Additional Resources
Yayınlandı: 2015-10-27
| Güncellenmiş: 2023-06-01