Renesas / Dialog SLG46811 GreenPAK Programmable Mixed-Signal Matrix
Renesas / Dialog SLG46811 GreenPAK Programmable Mixed-Signal Matrix provides a small and low-power component for commonly used mixed-signal functions. The circuit design can be created by programming the One Time Programmable (OTP) Non-Volatile Memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small and low-power single-integrated circuit. The SLG46811 matrix features an analog temperature sensor, read back protection and operates at the 2.3V to 5.5V supply voltage range and -40°C to 85°C temperature range. This matrix is available in a 12-pin STQFN package and is RoHS-compliant/halogen-free. Typical applications include notebooks, tablet PCs, smartphones, fitness bands, personal computers, servers, PC peripherals, consumer electronics, data communications equipment, and portable electronics.Features
- Multichannel Sampling Analog Comparator (MS ACMP)
- Samples up to 4x analog channels
- Selectable voltage reference for each channel
- Different sampling scenarios
- Synchronous or asynchronous result appearance
- Analog temperature sensor
- Power-On Reset (POR) with CRC
- Read back protection (read lock)
- Programmable delay with edge detector output
- Deglitch filter or edge detector
- Extended pattern generator
- Up to 8x parallel outputs
- 92-byte pattern stored in the NVM
- I2C protocol interface
- 6x multi-function macrocells
- 5x selectable DFF/latch or 3-bit LUTs + 8-bit delay/counters
- 1x selectable DFF/latch or 3-bit LUTs + 8-bit delay/counter/FSM
- Integrated voltage references (Vref)
- 2x oscillators (OSC)
- Selectable 2.048kHz or 10kHz oscillator
- 25MHz oscillator
- 12x combination function macrocells
- 2x 2-bit LUT or DFF/LATCH macrocells
- 1x selectable programmable pattern generator or 2-bit LUT
- 4x 3-bit LUT or DFF/latch with set/reset
- 4x selectable DFF/latch or 3-bit LUTs or shift registers
- 1x 4-bit LUT or DFF/latch with set/reset macrocell
- 6x multi-function macrocells
- 5x selectable DFF/latch or 3-bit LUTs + 8-bit delay/counters
- 1x selectable DFF/latch or 3-bit LUTs + 8-bit delay/counter/FSM
- 2.3V to 5.5V input supply voltage range
- -40°C to +85°C operating temperature range
- 12-pin STQFN package, 1.6mm x 1.6mm x 0.55mm dimensions, 0.4mm pitch
- RoHS-compliant and halogen-free
Applications
- Notebook and tablet PCs
- Smartphones and fitness bands
- Personal computers and servers
- PC peripherals
- Consumer electronics
- Data communications equipment
- Handheld and portable electronics
Block Diagram
Pin Diagram
Related Development Tools
Yayınlandı: 2021-05-21
| Güncellenmiş: 2024-03-06