Renesas / Dialog SLG59M1730C Power Switch IC

Renesas / Dialog SLG59M1730C Power Switch IC is an ultra-small 33mΩ, 1A pFET integrated power switch with controlled inrush current. The switch is a self-powered, high-performance, and single-channel pFET switch. This power switch operates at -40ºC to 85ºC and provides a low typical no-load supply current of 0.1µA. The low supply current and controlled VIN inrush current profile makes it ideal for personal health monitor and watch applications. This switch is available for applications of 1A with a very small 0.64mm2 WLCSP form factor.

Features

  • Integrated 1A continuous IDS pFET power switch
  • Low typical no-load supply current of 0.1µA
  • Integrated VOUT discharge resistor
  • Low θJA, 4-pin 0.8mm x 0.8mm, and 0.4mm pitch 4L WLCSP packaging
  • Lead-free / Halogen-free / RoHS compliant

Specifications

  • 2.5V to 5.5V input voltage 
  • Low typical RDSON
    • 33mΩ at VIN = 5.5V
    • 45.1mΩ at VIN = 3.3V
    • 56.1mΩ at VIN = 2.5V
  • 30µF (maximum) of output load capacitance (CLOAD)

Block Diagram

Renesas / Dialog SLG59M1730C Power Switch IC
Yayınlandı: 2017-04-10 | Güncellenmiş: 2023-04-20