Renesas / Dialog SLG46108 GreenPAK Programmable Mixed-Signal Matrix
Dialog Semiconductor SLG46108 GreenPAK™ Programmable Mixed-Signal Matrix provides small and low power component for commonly used mixed-signal functions. This device is highly versatile and allows a wide variety of mixed-signal functions to be designed within a very small, low-power single integrated circuit. The user creates the circuit design by programming the one-time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins, and the macrocells of the SLG46108. The SLG46108 IC operates at -40°C to 85°C temperature range and 1.8V (±5%) to 5V (±10%) supply voltage range. Applications include personal computers and servers, PC peripherals, data communications equipment, handheld and portable electronics, and consumer electronics.Features
- Logic and mixed-signal circuits
- Highly versatile macrocells
- 1.8V (±5%) to 5V (±10%) supply voltage range
- -40°C to 85°C operating temperature range
- RoHS compliant and halogen-free
- Pb-free 8-pin STQFN package with 1mm x 1.2mm x 0.55mm dimensions and 0.4mm pitch
Applications
- Personal computers and servers
- PC peripherals
- Consumer electronics
- Data communications equipment
- Handheld and portable electronics
Block Diagram
Yayınlandı: 2021-05-07
| Güncellenmiş: 2023-09-22