Renesas / Dialog SLG4DVKADV GreenPAK™ Advanced Development Board
Renesas / Dialog SLG4DVKADV GreenPAK™ Advanced Development Board enables designers to develop custom designs using GreenPAK Mixed Signal ICs. GreenPAK non-volatile memory (NVM) programmable devices can integrate many system functions while minimizing component count, board space, and power consumption. With the Advanced Development Board and GreenPAK Designer Software, designers can create and program a custom circuit in minutes.To program a GreenPAK Mixed Signal IC using the Advanced Development Board requires a detachable GreenPAK Socket Adapter. The GreenPAK mixed-signal IC is installed into the socket on the Socket Adapter, which then connects to the Socket Connector on the Advanced Development Board.
GreenPAK Designer
GreenPAK Designer is an easy-to-use, full-featured integrated development environment (IDE) that enables a complete graphical design process. No programming language or compiler is required, allowing designers to configure, program, and test custom GreenPAK samples in minutes.
Features
- USB interface
- Connector for GreenPAK Socket Adapter (not included)
- MacOS, Windows, and Linux compatible programming and emulation
- Gated expansion header for connection to external test equipment
- Integrated signal and logic generators
- LEDs for visual indication
Kit Contents
- Advanced Development Board
- USB cable
- Quick Start Guide
Note: GreenPAK Socket Adapter is required and must be purchased separately
Videos
Board Layout
Associated Development Tool
Yayınlandı: 2020-09-18
| Güncellenmiş: 2024-10-15