Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers

Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers have a best-in-class sub-50fs RMS additive phase jitter (12KHz to 20MHz). The 5PB11xx family supports an Output Enable function in five different fan-out variations, 1:2 to 1:10. The Renesas Electronics 5PB11xx are available in various packages and operate from a 1.8V to 3.3V supply.

Features

  • High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
  • Very low pin-to-pin skew <50ps
  • Very low additive jitter <50fs
  • fMAX = 200MHz
  • Integrated serial termination for 50Ω channel
  • Packaged in 8-, 14-, 16-, 20-pin TSSOP and small DFN and QFN packages
  • Extended (-40°C to +105°C) temperature range
  • Supply voltage: 1.8V to 3.3V

Videos

Yayınlandı: 2015-04-07 | Güncellenmiş: 2023-10-02