Renesas Electronics 9DML04 2:4 3.3V PCIe Clock Mux
Renesas Electronics 9DML04 2:4 3.3V PCIe Clock Mux supports PCIe Gen1-4 Common Clocked (CC), Separate Reference no Spread (SRnS), and Separate Reference Independent Spread (SRIS) architectures. The device features a direct connection to 100Ω (xx41) or 85Ω (xx51) transmission lines and saves 16 resistors compared to standard PCIe devices. The 9DML04 can be factory programmed with a user-defined power-up default SMBus configuration.Features
- Supports PCIe Gen1-4 Common Clocked (CC), Separate Reference no Spread (SRnS), and Separate Reference Independent Spread (SRIS) architectures
- Saves 16 resistors compared to standard PCIe devices
- Direct connection to 100Ω (xx41) or 85Ω (xx51) transmission lines
- Can be factory programmed with a user-defined power up default SMBus configuration
Specifications
- 3.135V to 3.465V supply voltage
- -40°C to +85°C operating temperature range
- 55% maximum duty cycle
- 200MHz maximum output frequency
- 23mA operating supply current
Yayınlandı: 2016-08-04
| Güncellenmiş: 2022-10-10