Renesas Electronics 9ZXL1550D Clock Buffers
Renesas Electronics 9ZXL1550D Clock Buffers are 2nd-generation enhanced-performance DB1900Z derivative buffers utilizing Low-Power HCSL (LP-HCSL) outputs. These Renesas Electronics devices are pin-compatible upgrades to the 9ZXL1550B buffer and offer improved phase jitter performance. The 9ZXL1550D buffers use fixed external feedback to maintain low drift for critical QPI/UPI applications. These clock buffers meet the DB2000Q additive phase jitter in fanout mode. Typical applications include servers, storage, networking, and Solid State Displays (SSDs).Features
- LP-HCSL outputs with 85Ω Zout
- Pin compatible with the 9ZXL1550B clock buffer
- 9 selectable SMBus addresses where multiple devices can share the same SMBus segment
- Hardware/SMBus control of PLL bandwidth and bypass
- Selectable Phase-Locked-Loop (PLL) BW minimizes jitter peaking in cascaded PLL topologies
- Spread spectrum compatible tracks spreading input clock for EMI reduction
- Software control of each output is SMBus OE bits
Specifications
- Less than 50ps cycle-to-cycle jitter
- Less than 50ps output-to-output skew
- Input-to-output delay is fixed at 0ps
- Less than 50ps input-to-output delay variation
- Less than 53fs rms PCle Gen4 additive phase jitter
- Less than 80fs rms DB2000Q additive phase jitter
Applications
- Servers
- Storage
- Networking
- Solid State Displays (SSDs)
Block Diagram
Yayınlandı: 2018-07-09
| Güncellenmiş: 2023-02-01