Renesas Electronics VersaClock® 6E 5P49V60 Evaluation Board

Renesas Electronics VersaClock® 6E 5P49V60 Evaluation Board is designed to evaluate the VersaClock 6E 5P49V60 programmable clock generator. This 5P49V60 evaluation board operates at a frequency of 350MHz and has an operating temperature range of -40°C to +105°C. Renesas Electronics 5P49V60 evaluation board meets the stringent jitter requirements of PCI Express® Gen 1.0/2.0/3.0.

Features

  • Evaluates VersaClock® 6E 5P49V60 programmable clock generator
  • 350MHz operating frequency
  • -40°C to +105°C operating temperature range
Yayınlandı: 2018-06-11 | Güncellenmiş: 2023-01-23