Renesas Electronics XA Automotive PLL Crystal Oscillators

Renesas Electronics XA Automotive PLL Crystal Oscillators feature 750fs to 890fs typical phase jitter over 12kHz to 20MHz bandwidth in a small footprint. These oscillators use a family of proprietary Application-Specific Integrated Circuits (ASIC) while focusing on noise reduction technologies. Renesas Electronics XA Automotive PLL Crystal Oscillators are available in a wide frequency range from 75kHz to 1.35GHz with HCMOS, LVDS, or LVPECL output options and stabilities as tight as ±25ppm. These oscillators conform to AEC-Q200 requirements and are ideal for automotive applications, black boxes, cameras, and network connections.

Features

  • Conforms to AEC-Q200 requirements
  • HCMOS, LVDS, and LVPECL output options
  • Small footprint
  • Uses a family of proprietary ASICs
  • 2.5VDC or 3.3VDC supply voltage
  • Mates with 15W wireless charger

Specifications

  • Package options
    • 3.2mm x 2.5mm x 1mm
    • 5mm x 3.2mm x 1.2mm
  • 750fs to 890fs typical phase jitter (12kHz to 20MHz)
  • 75kHz to 1.35GHz frequency range
  • -40°C to +85°C operating temperature - ±25ppm, ±50ppm, or ±100ppm frequency stability
  • -40°C to +105°C operating temperature - ±50ppm or ±100ppm frequency stability

Applications

  • Infotainment / AVN
  • Anti-collision radars
  • Black boxes
  • Cameras
  • Digital clusters
  • In-vehicle networks
  • Keyless entries
  • Tire Pressure Monitoring Systems (TPMS)
  • Network connections
  • Displays
  • Police radar detectors

Pin Assignments

Chart - Renesas Electronics XA Automotive PLL Crystal Oscillators
Yayınlandı: 2019-04-29 | Güncellenmiş: 2023-09-27