Renesas Electronics ProXO XP & XF PLL Crystal Oscillators

Renesas Electronics ProXO XP and XF PLL Crystal Oscillators offer ultra-low phase noise and support a range of frequencies and output interface types. These devices operate at three different supply voltages (1.8VDC, 2.5VDC, or 3.3VDC) with several package options and at two temperature ranges (-40°C to +85°C, or -40°C to +105°C). These oscillators can be programmed to generate an output frequency from 15MHz to 2.1GHz with a resolution as low as 1Hz accuracy. Renesas ProXO XP and XF are ideal for data centers, optical network gearboxes, and wireline networks.

Features

  • HCSL, LVDS, LVPECL, or CML output options
  • Low power
  • 1.8VDC, 2.5VDC, or 3.3VDC supply voltage
  • Small footprint

Specifications

  • Four package options
    • 7mm x 5mm x 1.7mm
    • 5mm x 3.2mm x 1.17mm
    • 3.2mm x 2.5mm x 1.07mm
    • 2.5mm x 2mm, 0.4mm pitch DFN
  • 120fs typical low jitter (12kHz to 20MHz)
  • 15MHz to 2.1GHz frequency range
  • 15MHz to 2.1GHz frequency range (LVDS, LVPECL, or CML output)
  • 15MHz to 725MHz frequency range (HCSL output)
  • Operating temperatures and frequency stability
    • -40°C to +85°C, ±25ppm
    • -40°C to +105°C, ±50ppm

Applications

  • Wireline networks
    • BBU
    • PON
    • DSLAM
    • Media gateway
  • 100G and 400G optical network gearboxes
  • 10G / 40G / 100G / 400G Ethernet
  • Data centers
    • Accelerators
    • System fabric
Yayınlandı: 2019-04-29 | Güncellenmiş: 2023-09-29