Renesas Electronics ZMOD4410 Gas Sensor Evaluation Board

Renesas Electronics ZMOD4410 Gas Sensor Evaluation Board is designed to evaluate the ZMOD4410 TVOC and indoor air quality sensor. This board features a modular design, HiCom I2C communication assembly, and a full-speed USB interface standard. The Windows®-based operating system communicates with the ZMOD4410 board using the evaluation software via a USB connection on the computer. The interface between the computer and the ZMOD4410 module mounted on the sensor board is handled by the communication board (HiCom). The ZMOD4410 evaluation board translates communications, handles USB protocols, and synchronizes communications with the I2C interface by using the FDTI controller on the communication board.

Features

  • Modular design allows simple connection for different gas sensor derivatives
  • Easy integration with other sensor products via the I2C interface
  • FDTI controller handles USB protocol, translates communications, and synchronizes communications
  • Communication board (HiCom) handles the interface b/w computer and sensor module
  • 1.7V to 3.6V internal supply voltage range
  • Potentiometer to adjust the internal supply voltage

Videos

Yayınlandı: 2018-06-28 | Güncellenmiş: 2023-01-25