Renesas Electronics ISL28133 Single Micropower Operational Amplifier

Renesas / Intersil ISL28133 Single Micropower Operational Amplifier is a single micropower, chopper-stabilized operational amplifier that is optimized for single-supply operation from 1.8V to 5.5V. Its low supply current of 18µA and wide input range enable the ISL28133 to be an excellent general-purpose op-amp for a range of applications. The ISL28133 is ideal for handheld devices that operate off 2 AA or single Li-ion batteries.

Features

  • Low Input Offset Voltage: 8µV, Max.
  • Low Offset TC: 0.075µV/°C, Max
  • Input Bias Current: 300pA, Max.
  • Quiescent Current: 18µA, Typ.
  • Wide Supply Range: 1.8V to 5.5V
  • Low Noise (0.01Hz to 10Hz): 1.1µVP-P, Typ.
  • Rail-to-Rail Inputs and Output
  • Operating Temperature Range: -40°C to +125°C

Applications

  • Bidirectional Current Sense
  • Temperature Measurement
  • Medical Equipment
  • Electronic Weigh Scales

Block Diagram

Block Diagram - Renesas Electronics ISL28133 Single Micropower Operational Amplifier
Yayınlandı: 2012-10-04 | Güncellenmiş: 2025-03-27