Renesas Electronics ISL28x08 Precision Rail-to-Rail Power Op Amps

Renesas Electronics ISL28x08 Precision Rail-to-Rail Output Low Power Op Amps are single, dual, and quad low power precision amplifiers optimized for single-supply applications. These devices feature a common-mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and a rail-to-rail output voltage swing, which make them ideal for single-supply applications where input operation at the ground is important. Typical applications include precision instruments, medical instrumentation, data acquisition, power supply control, and industrial process control.

Features

  • Single or Dual Supply, Rail-to-Rail Output and Below Ground (V-) input capability
  • Rail-to-rail Input Differential Voltage Range for Comparator Applications
  • Single Supply Range: 3V to 40V
  • Low Current Consumption (VS = ±5V): 165μA
  • Low Noise Voltage: 15.8nV/√Hz
  • Low Noise Current: 80fA/√Hz
  • Low Input Offset Voltage (ISL28108): 150μV
  • Superb Temperature Drift
    • Voltage Offset TC: 0.1μV/°C, Typ
  • Low Input Bias Current: -13nA Typ
  • Operating Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications

  • Precision Instruments
  • Medical Instrumentation
  • Data Acquisition
  • Power Supply Control
  • Industrial Process Control

Typical Application Circuit

Application Circuit Diagram - Renesas Electronics ISL28x08 Precision Rail-to-Rail Power Op Amps
Yayınlandı: 2012-06-11 | Güncellenmiş: 2022-11-08