Renesas Electronics ISL94202EVKIT1Z Evaluation Kit

Renesas / Intersil ISL94202EVKIT1Z Evaluation Kit is used to test the ISL94202 Li-ion battery pack monitor and control IC. Renesas ISL94202 monitors cell voltage, current, and temperature. These monitors convert the cell voltages, pack current, and temperatures to 12-bit digital values, provide cell balance control, and offer complete stand-alone battery pack operation.

An external microcontroller can override the ISL94202's default stand-alone operation. The PC-based graphical user interface (GUI) includes functions to monitor stand-alone operation and to demonstrate operation with an external microcontroller.

Features

  • Status LEDs monitor RGO, EOC, SD, and PSD conditions
  • Jumper configuration single or split path applications
  • FETs off push button for quick all FETs off condition
  • Cell balance LEDs for MCB process observation
  • PCB layout accommodates "solder braid" addition for high current evaluation
  • Wakeup push button for "Exit Sleep" control
  • Software enables real-time observation and data collection of 14 analog measurements and 27 digital status indicators

Kit Contents

  • ISL94202EVAL1Z evaluation board
  • MCB_PS_Z multicell power supply test board
  • ISL94202INTFACEKIT1Z USB to I2C interface kit that includes a PCB and I2C cable
  • USB cable that connects PC to USB-I2C interface board

Applications

  • Power tools
  • Battery back-up systems
  • E-bikes

Test Setup Block Diagram

Block Diagram - Renesas Electronics ISL94202EVKIT1Z Evaluation Kit

Board Setup

Application Circuit Diagram - Renesas Electronics ISL94202EVKIT1Z Evaluation Kit
Yayınlandı: 2019-03-08 | Güncellenmiş: 2023-10-10