Renesas Electronics 100W Adaptor w/ Power Delivery & Wireless Charger

Renesas Electronics 100W Adaptor with Power Delivery and Wireless Charger is a solution to meet the demand for fast charging, multi-functional chargers. The 100W power delivery (PD) adaptor multi-functional solution supports 65W maximum PD output, BC1.2 fast charging, QI 15W wireless charging, as well as two 5V 2.1A USB A ports.

Renesas Electronics provides a total IC solution for this application, including power factor correction (PFC), quasi-resonant (QR) flyback controller, buck + PD controller, wireless charger, and MOSFET.

Features

  • Fully featured all-in-one mobile charger
  • Supports 65W power delivery (PD), QI 15W wireless charger, and BC1.2 fast charging
  • Active integrated PFC meets worldwide PFC requirement standards
  • Uses a dedicated USB controller R9A02G011 which expands the ability to cover more quick charge (QC) algorithms

Applications

  • Quick chargers
  • Adaptors
  • Mobile phones and devices

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics 100W Adaptor w/ Power Delivery & Wireless Charger

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Learn More

Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-03-11