Renesas Electronics 20V Cordless Leaf Blower

Renesas Electronics 20V Cordless Leaf Blower is a solution designed for cordless and rechargeable battery-powered gardening tool applications. The 20V Cordless Leaf Blower offers a battery front-end to monitor and control the battery life, and a specialized Renesas motor control microcontroller (MCU) to drive the motor.

The Renesas Electronics 20V Cordless Leaf Blower provides adjustable speeds, allowing usage control and battery life preservation. The Cordless Leaf Blower battery simplifies charging by connecting to a stand-alone charging dock.

Features

  • Compact, low current consumption RL78 MCUs provide advanced motor control functionality, including rotor position detection
  • High efficiency and accuracy power products with added safety features to support motor applications
  • Highly configurable and effective battery management products to support consumer battery-driven systems

Block Diagram

Block Diagram - Renesas Electronics 20V Cordless Leaf Blower

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Yayınlandı: 2020-06-15 | Güncellenmiş: 2022-03-11