Renesas Electronics AC Servo Motor Control for Industrial Networks

Renesas Electronics AC Servo Motor Control with Industrial Network Connections demonstrates a high-performance and highly integrated system design for industrial automation using an RZ/T1 Microprocessor (MPU). The integrated ARM® Cortex®-R4 600MHz high-speed processor with an FPU core is designed for real-time processing. This solution features tightly coupled memory that is capable of real-time response processing and enables high-speed access from the CPU without passing through the cache memory. The high-performance power and analog system utilizes Renesas’ DC/DC, high-speed digital output photocouplers, and high-performance isolated RS-485 transceivers to ensure a high-quality industrial solution.

Features

  • RZ/T1 high-integration for factory automation applications with a high-performance R7S9100 microprocessor, R-In engine, and encoder interface
  • High-speed operation at up to 600MHz
  • High-speed digital output photocouplers for the motor driver
  • READ2302 operational amplifiers
  • RS-485 transceiver to ensure a high-quality solution
  • ISL32704E RS-485 interface ICs
  • ISL8117 synchronous step-down PWM controllers
  • ISL8022 dual 2A / 1.7A synchronous buck regulators
  • PS9031 logic output hi-speed optocouplers

Block Diagram

Block Diagram - Renesas Electronics AC Servo Motor Control for Industrial Networks

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Yayınlandı: 2020-02-04 | Güncellenmiş: 2024-05-03