Renesas / Dialog AT25FF041A 4Mbit SPI Serial Flash Memory
Renesas / Dialog AT25FF041A 4Mbit SPI Serial Flash Memory is a standard class code and data storage solution for systems that require fast Read performance and low Sleep power for boot/code shadowing and Execute-in-Place tasks. The AT25FF041A offers a universally compatible pinout/command set and supports Dual IO, Quad IO, and XiP operation. The Renesas / Dialog AT25FF041A Flash Memory features low power consumption and a wide operating voltage range, optimized for battery-powered designs.Features
- Universally compatible pinout and command set
- Low Sleep power for bootloader tasks
- Supports Dual IO, Quad IO, and XiP operation
- Continuous read, wrap, and burst modes for XiP
Applications
- Standard class code and data storage systems
- Battery-powered designs
Specifications
- Voltage range from 1.65V to 3.6V
- 4Mbit (2x 2Mbit physical block) Flash memory
- Serial Peripheral Interface (SPI) compatible
- Supports SPI modes 0 and 3
- Supports dual output operation (1-1-2)
- Supports quad output operation (1-1-4)
- Supports quad I/O operation (1-4-4)
- Supports XiP operation (1-4-4, 0-4-4)
- 133MHz maximum operating frequency with clock-to-output of 8ns
- Flexible, optimized erase architecture for code/data storage applications
- Uniform 4kByte block erase
- Uniform 32kByte block erase
- Uniform 64kByte block erase
- Full chip erase
- Flexible, non-volatile block protection
- 1x 128-byte factory-programmed unique identifier
- 3x 128-byte, One Time Programmable (OTP) security registers
- Flexible programming
- Byte/Page program (1 to 256-Bytes)
- Sequential program mode capability
- Erase program suspend resume
- Software-controlled Reset and Terminate commands
- Hardware reset option (via HOLD pin)
- JEDEC hardware reset
- Non-volatile status register configuration option
- JEDEC standard manufacturer and device ID read methodology
- Serial Flash Discoverable Parameters (SFDP) version 1.6
- Low power dissipation
- 30µA standby current (typical)
- 8.5µA Deep Power-Down (DPD) current (typical)
- 7nA Ultra-Deep Power-Down (UDPD) current (typical)
- 8.5mA active read current (1-1-1 at 104MHz)
- 8.5mA program current
- 9.6mA erase current
- User configurable and auto I/O pin drive levels
- 100,000 program/erase cycle endurance
- 20-year data retention
- -40°C to +85°C temperature range
- Industry-standard green (Pb/Halide-free/RoHS compliant) package options
- 8-lead SOIC (150mil and 208mil)
- 8-pad ultra-thin DFN (2mm x 3mm x 0.6mm)
- 8-ball WLCSP
- Die in Wafer Form (DWF)
Block Diagram
Yayınlandı: 2023-10-03
| Güncellenmiş: 2023-11-07