Renesas / Dialog AT25FF321A 32Mbit SPI Serial Flash Memory
Renesas / Dialog AT25FF321A 32Mbit SPI Serial Flash Memory is developed for use in a wide variety of high-volume consumer and connected applications. The AT25FF321A serial interface Flash memory device is optimized for low-energy applications. The device operates using modem Lithium battery technology over a wide input voltage range of 1.65V to 3.6V.The Renesas / Dialog AT25FF321A 32Mbit SPI Serial Flash Memory is well suited for systems where program code is executed in place (XiP) or is shadowed from Flash memory into embedded or external RAM (code shadow). This execution allows small amounts of data to be stored and updated locally in the Flash memory.
Features
- Universally compatible pinout and command set
- Low Sleep power for bootloader tasks
- Supports Dual IO, Quad IO, and XiP operation
- Continuous read, wrap, and burst modes for XiP
Applications
- Standard class code and data storage systems
- Battery-powered designs
Specifications
- Voltage range of 1.65V to 3.6V
- 32Mbit Flash memory
- Serial Peripheral Interface (SPI) compatible
- Supports SPI modes 0 and 3
- Supports single input/output operations (1-1-1)
- Supports dual output operations (1-1-2)
- Supports quad output operations (1-1-4)
- Supports quad I/O operations (1-4-4)
- Supports XiP operations (1-4-4, 0-4-4)
- 133MHz maximum operating frequency with clock-to-output of 8ns
- Flexible, optimized erase architecture for code and data storage applications
- Uniform 4kByte block erase
- Uniform 32kByte block erase
- Uniform 64kByte block erase
- Full chip erase
- Flexible, non-volatile block protection
- 1x 128-byte factory-programmed unique identifier
- 3x 128-byte One Time Programmable (OTP) security registers
- Flexible programming
- Byte/Page program (1 to 256-Bytes)
- Sequential program mode capability
- Erase program suspend resume
- Software-controlled Reset and Terminate commands
- Hardware reset option (through HOLD pin)
- JEDEC hardware reset
- Non-volatile status register configuration option
- JEDEC standard manufacturer and device ID read methodology
- Serial Flash Discoverable Parameters (SFDP) version 1.6
- Low power dissipation
- 26µA standby current (typical)
- 7µA Deep Power-Down (DPD) current (typical)
- 5nA to 7nA Ultra-Deep Power-Down (UDPD) current (typical)
- 8.3mA active read current (1-1-1 at 104MHz)
- 9.2mA program current
- 10.2mA erase current
- User-configurable and auto I/O pin drive levels
- 100,000 program/erase cycle endurance
- 20-year data retention
- Temperature range from -40°C to +85°C
- Industry-standard green (Pb/Halide-free/RoHS compliant) package options
- 8-lead SOIC (150mil)
- 8-lead SOIC (208mil)
- 8-pad ultra-thin DFN (5mm x 6mm x 0.6mm)
- 8-pad ultra-thin small outline no-lead USON (3mm x 4mm x 0.55mm)
- 12-ball WLCSP (3mm x 2mm x 3mm ball matrix)
- Die in Wafer Form (DWF)
Block Diagram
Yayınlandı: 2023-10-03
| Güncellenmiş: 2023-11-07