Renesas Electronics Battery Management with Life Indicator

Renesas Battery Management with Life Indicator is a reference design for battery-powered applications that require a charging system with a mechanism to display the battery life. The E-paper display provides a low power option for a life indicator that the user can access at any time.

Features

  • The RAJ240045 is a fuel gauge IC (FGIC) that provides a full battery management system
  • The ISL9238 is a charging IC that has a wide range input of 3.2V to 23.4V and an output range of 2.4V to 18.30V
  • The RL78/G14 is a highly flexible MCU that provides low current consumption and high performance

System Block Diagram

Block Diagram - Renesas Electronics Battery Management with Life Indicator

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Yayınlandı: 2020-04-06 | Güncellenmiş: 2022-03-10