Renesas Electronics Blood Glucose Meter Solution

Renesas Blood Glucose Meter Solution provides a rich communication interface with an integrated security function, touch key, and LCD. The solution provides reliable and accurate humidity and temperature measurements. The RX231 microcontroller (MCU) provides an interface for the BLE module, touch sensing, LCD control, and USB communication in one package. The ISL28214 is used for the transimpedance amplifier thanks to its low input offset and bias currents. The ISL90727 is a digitally controlled potentiometer that provides a programmable gain. The HS3001 temperature and humidity measurements enable offset calculations on the signal for accurate measurements. The ISL9001A, an LDO voltage regulator, ensures a proper voltage is always maintained.

Features

  • Highly integrated RX231 with built-in capacitive touch
  • Programmable gain to maximize the output signal voltage for all inputs
  • Reliable humidity and temperature measurements
  • Simple voltage supply with low current consumption

Block Diagram

Block Diagram - Renesas Electronics Blood Glucose Meter Solution

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Yayınlandı: 2020-02-12 | Güncellenmiş: 2024-05-06