Renesas / Dialog CCE4511 4-channel IO-Link Master Interface IC

Renesas / Dialog CCE4511 4-channel IO-Link Master Interface IC features a 0.18μm HV-BCD CMOS technology with high-voltage, overvoltage detection, high temperature, and over-current protection. This IC provides an integrated IO-link frame handler that automates the lower-layer communication tasks and helps improve application performance. The CCE4511 interface IC also features eight status LED drivers and is highly robust for industrial applications. This IC provides current sensing and gate drivers for each channel. The CCE4511 interface IC includes a -40°C to 125°C ambient temperature range and is ideal for industrial IO modules that support the IO-link standard.

Features

  • 4 full IO-Link master channels with >500mA
  • Current sensing and gate drivers for each channel
  • Integrated frame handler
  • Demonstration master stack for REN MPU/MCU available
  • Ready pulse detection (needed for IO-link safety)
  • 8 status LED drivers
  • Highly robust
  • -40°C to 125°C ambient temperature range

Applications

  • Factory automation with implemented IO-link devices (sensors and actuators)
  • Process control in Profinet / Ethernet
  • IO-Link master controllers (4 to 16 channels)
  • Robotics with IO-link sensing

Block Diagram

Block Diagram - Renesas / Dialog CCE4511 4-channel IO-Link Master Interface IC
Yayınlandı: 2024-10-16 | Güncellenmiş: 2024-11-04