Renesas Electronics Cloud Gateway Module

Renesas Electronics Cloud Gateway Module solution demonstrates an implementation of a cloud-connected gateway module that utilizes Renesas’ RA6M1 MCU with an Arm® Cortex®-M4 core. This system communicates with an external module through common interfaces (RS-485/RS-232). The 4G module can upload collected data to the cloud for further analysis. The power supply is designed to be flexible for either 12V or 24V inputs for wider adoption in systems.

Features

  • Includes an Arm® Cortex®-M4 core running on 120MHz for outstanding performance, that integrates 512kB of flash memory and 256kB of SRAM
  • High performance, low input voltage and high PSRR LDO
  • Highly efficient, synchronous buck/boost regulator delivering up to 2.5A of continuous output current
  • Robust communication interface with RS-485/RS-232

System Block Diagram

Block Diagram - Renesas Electronics Cloud Gateway Module
Yayınlandı: 2020-02-24 | Güncellenmiş: 2022-03-10