Renesas Electronics CPAP Flow Sensor
Renesas Electronics CPAP Flow Sensor combines Renesas and IDT (Integrated Device Technology) products to deliver a comprehensive solution. The Synergy S7 Microcontroller and FS2012 Flow Sensor control motors' speed for better flow accuracy, provide closed-loop feedback with the airflow sensor to determine motor failure and have a built-in LCD controller for expanded system features. This combination is ideal for CPAP and high-speed fluid flow control systems. Power and timing devices are available to complete the solution.Features
- MEMS solid-state gas flow sensor
- High-speed acceleration and deceleration
- LCD driver
- Up to 640KB SRAM
- Cloud connectivity via GPRS/3G
Block Diagram
Yayınlandı: 2019-11-26
| Güncellenmiş: 2023-10-06