Renesas Electronics CPX4 Evaluation Kit for DC

Renesas Electronics CPX4 Evaluation Kit is for DC-based power line communication for developing software and evaluating systems with the R9A06G061. The kit is a complete evaluation platform comprising the analog front end and control MCU required for DC power line communication. To evaluate PLC communication using this product, the PHY Performance Evaluation Tool: SimpleMAC GUI is required.

Features

  • Supported MCU and PLC modem IC
    • MCU Group: RX651
    • Part number of MCU mounted on board, R5F5651EHDFP
    • PLC modem IC, R9A06G061
    • Part number of PLC modem IC mounted to board, R9A06G061
  • The kit contains the following four boards
    • DC-PLC board, PLC modem IC (CPX4: R9A06G061), and AFE device
    • Control MCU board, RX651, R5F5651EHDFP
    • Power filter board, filter for removing PLC signal
    • PMOD conversion board, Pmod™ connector female-male conversion board
  • Supported frequencies
    • Supported 1 98.4375kHz-121.875kHz
    • Supported 2, 154.6875kHz-487.5kHz
  • Power line voltage 16-48VDC
  • Power supply, line power supply, power supply DC voltage from communication line (DC16-48V, 0.5A or more recommended)
  • External power supply, power supply DC voltage from AC adapter (DC16-48V, 1A or more recommended)
  • [Note AC adapter is not included]
  • Main unit outer dimensions 120mm × 80mm × 27mm
Yayınlandı: 2021-12-02 | Güncellenmiş: 2022-03-11